RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 14mm
RS Stock No.: 862-5382Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Shaft Diameter
14mm
Lead Screw Nut Type
Cylindrical
Lead Size
3mm
Outside Diameter
30mm
Overall Length
21mm
Country of Origin
Italy
Product details
Round Steel Nut
Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.
Stock information temporarily unavailable.
P.O.A.
RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 14mm
1
P.O.A.
RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 14mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFor Shaft Diameter
14mm
Lead Screw Nut Type
Cylindrical
Lead Size
3mm
Outside Diameter
30mm
Overall Length
21mm
Country of Origin
Italy
Product details
Round Steel Nut
Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.