Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Cylindrical PUR Self Adhesive Feet, 12.7mm diameter x 3.5mm height

RS Stock No.: 173-5965Brand: RS PRO
brand-logo
View all in Anti-Slip Pads

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Shape

Cylindrical

Thickness

3.5mm

Colour

Black

Diameter

12.7mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Cylindrical PUR Self Adhesive Feet, 12.7mm diameter x 3.5mm height

P.O.A.

RS PRO Cylindrical PUR Self Adhesive Feet, 12.7mm diameter x 3.5mm height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Shape

Cylindrical

Thickness

3.5mm

Colour

Black

Diameter

12.7mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C