RS PRO Cylindrical Reed Switch, NO, 160Vac, IP67

RS Stock No.: 268-4862Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical documents

Specifications

Brand

RS Pro

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum AC Voltage

160Vac

Maximum DC Voltage

220Vdc

Contact Resistance

100mΩ

Total Length

50mm

Length

50mm

Width

12mm

Maximum Operating Temperature

+80°C

Dimensions

50 x 12mm

Minimum Operating Temperature

-30°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Cylindrical Reed Switch, NO, 160Vac, IP67

P.O.A.

RS PRO Cylindrical Reed Switch, NO, 160Vac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum AC Voltage

160Vac

Maximum DC Voltage

220Vdc

Contact Resistance

100mΩ

Total Length

50mm

Length

50mm

Width

12mm

Maximum Operating Temperature

+80°C

Dimensions

50 x 12mm

Minimum Operating Temperature

-30°C

Country of Origin

China