Technical documents
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
25 Way D-Sub
Converts To Gender
Female
Converts To Type
25 Way D-Sub
Country of Origin
China
Product details
25 Way D Type Adaptors
Male to male (plugs) and female to female (sockets) 25-pin D connector gender changers in moulded black PVC fully screened against RFI/EMI interference. All 25 lines are wired pin to pin and locking hardware is included. 300V operating voltage, durability of 500 mating cycles.


P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |


Technical documents
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
25 Way D-Sub
Converts To Gender
Female
Converts To Type
25 Way D-Sub
Country of Origin
China
Product details
25 Way D Type Adaptors
Male to male (plugs) and female to female (sockets) 25-pin D connector gender changers in moulded black PVC fully screened against RFI/EMI interference. All 25 lines are wired pin to pin and locking hardware is included. 300V operating voltage, durability of 500 mating cycles.

