RS PRO D Sub Adapter Female 9 Way D-Sub to Female RJ45

RS Stock No.: 818-700Brand: RS PRODistrelec Article No.: 30403155
brand-logo
View all in D Sub Adapters

Technical documents

Specifications

Brand

RS Pro

Converts From Gender

Female

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

RJ45

Width

33mm

Depth

49.5mm

Distrelec Product Id

30403155

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO D Sub Adapter Female 9 Way D-Sub to Female RJ45

P.O.A.

RS PRO D Sub Adapter Female 9 Way D-Sub to Female RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Converts From Gender

Female

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

RJ45

Width

33mm

Depth

49.5mm

Distrelec Product Id

30403155

Country of Origin

Taiwan, Province Of China

You may be interested in