Technical documents
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
9 Way D-Sub
Converts To Gender
Female
Converts To Type
25 Way D-Sub
Distrelec Product Id
30425505
Country of Origin
China
Product details
9-25 Way D Adaptors
9-25 way adaptors in various configurations to meet your requirements. These fully moulded adaptors can be used to match up peripheral units with different connector sizes quickly and easily. Durability of 100 mating cycles. 300V operating voltage. Screw posts (SP) and locking posts (LP) options on each connector (see price table for details).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
9 Way D-Sub
Converts To Gender
Female
Converts To Type
25 Way D-Sub
Distrelec Product Id
30425505
Country of Origin
China
Product details
9-25 Way D Adaptors
9-25 way adaptors in various configurations to meet your requirements. These fully moulded adaptors can be used to match up peripheral units with different connector sizes quickly and easily. Durability of 100 mating cycles. 300V operating voltage. Screw posts (SP) and locking posts (LP) options on each connector (see price table for details).