Technical documents
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
9 Way D-Sub
Converts To Gender
Female
Converts To Type
9 Way D-Sub
Distrelec Product Id
30391569
Country of Origin
Taiwan, Province Of China
Product details
Slimline Null Modem Adaptors
Slimline null modem adaptors designed to meet your cable configuration requirements in a slender package.
Features and Benefits
·300V operating voltage, durability of 500 mating cycles
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
9 Way D-Sub
Converts To Gender
Female
Converts To Type
9 Way D-Sub
Distrelec Product Id
30391569
Country of Origin
Taiwan, Province Of China
Product details
Slimline Null Modem Adaptors
Slimline null modem adaptors designed to meet your cable configuration requirements in a slender package.
Features and Benefits
·300V operating voltage, durability of 500 mating cycles