RS PRO D Sub Adapter Male 9 Way D-Sub to Female RJ45

RS Stock No.: 314-8098Brand: RS PRODistrelec Article No.: 30414306
brand-logo
View all in D Sub Adapters

Technical documents

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

RJ45

Distrelec Product Id

30414306

Country of Origin

Taiwan, Province Of China

Product details

Modular Adaptors Colour Coded

Adapters with integral RJ45 sockets and leads plus male or female crimped contacts for loading 9 or 25 way D connector plugs and sockets. Assembled D connectors snap-fit into adapter covers. Covers are colour coded for easy connection identification. Finger operated jack screws are included with each adapter. All models are highly reliable and excellent quality.

Stock information temporarily unavailable.

P.O.A.

RS PRO D Sub Adapter Male 9 Way D-Sub to Female RJ45

P.O.A.

RS PRO D Sub Adapter Male 9 Way D-Sub to Female RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

RJ45

Distrelec Product Id

30414306

Country of Origin

Taiwan, Province Of China

Product details

Modular Adaptors Colour Coded

Adapters with integral RJ45 sockets and leads plus male or female crimped contacts for loading 9 or 25 way D connector plugs and sockets. Assembled D connectors snap-fit into adapter covers. Covers are colour coded for easy connection identification. Finger operated jack screws are included with each adapter. All models are highly reliable and excellent quality.