RS PRO Dark Blue Hook Up Wire, 17 AWG, 32/0.20, 100m, PVC Insulation

RS Stock No.: 266-387Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

Dark Blue

American Wire Gauge

17 AWG

Cable Shape

Stranded

Core Strands

32/0.20

Length

100m

Insulation material

PVC

Series

1015

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Dark Blue Hook Up Wire, 17 AWG, 32/0.20, 100m, PVC Insulation

P.O.A.

RS PRO Dark Blue Hook Up Wire, 17 AWG, 32/0.20, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

Dark Blue

American Wire Gauge

17 AWG

Cable Shape

Stranded

Core Strands

32/0.20

Length

100m

Insulation material

PVC

Series

1015

Country of Origin

China