Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Dark Grey PVC Reinforced Flexible Ducting, 10m, 38mm ID

RS Stock No.: 136-9476Brand: RS PROIMPA: 350302
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

38mm

Length

10m

Material

PVC

Outer Diameter

44.8mm

Suitable Applications

Abrasive Materials, Fumes

Colour

Dark Grey

Bend Radius

38mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro High Flexibility Ducting Hose

The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Temperature range: -10 °C to +55 °C

Applications

The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.

Stock information temporarily unavailable.

P.O.A.

RS PRO Dark Grey PVC Reinforced Flexible Ducting, 10m, 38mm ID

P.O.A.

RS PRO Dark Grey PVC Reinforced Flexible Ducting, 10m, 38mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

38mm

Length

10m

Material

PVC

Outer Diameter

44.8mm

Suitable Applications

Abrasive Materials, Fumes

Colour

Dark Grey

Bend Radius

38mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro High Flexibility Ducting Hose

The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Temperature range: -10 °C to +55 °C

Applications

The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.