RS PRO Dark Grey PVC Reinforced Flexible Ducting, 10m, 76mm ID
RS Stock No.: 136-9481Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
76mm
Length
10m
Material
PVC
Outer Diameter
85mm
Suitable Applications
Abrasive Materials, Fumes
Colour
Dark Grey
Bend Radius
76mm
Reinforced
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Dark Grey PVC Reinforced Flexible Ducting, 10m, 76mm ID
1
P.O.A.
RS PRO Dark Grey PVC Reinforced Flexible Ducting, 10m, 76mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInner Diameter
76mm
Length
10m
Material
PVC
Outer Diameter
85mm
Suitable Applications
Abrasive Materials, Fumes
Colour
Dark Grey
Bend Radius
76mm
Reinforced
Yes
Country of Origin
United Kingdom