RS PRO Data Cable, 1 Pairs, 2 Cores, 0.35 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape Shield

RS Stock No.: 860-6704Brand: RS PRODistrelec Article No.: 30391262
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number of Pairs

1

Cross Sectional Area

0.35 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Foil-PET Tape

Sheath Colour

Grey

Outer Diameter

3.8mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Characteristic Impedance

51 Ω

Series

EcoCable mini

Core Strands

7/0.254 mm

Voltage Rating

300 V

Standards Met

Euroclass Eca

Distrelec Product Id

30391262

Country of Origin

China

Product details

Overall Screened Single Pair Cable

A single twisted pair of 7//0.25 mm tinned copper conductors with polypropylene insulation, wrapped in an aluminised tape with a tinned copper drain wire and a PVC outer sheath.

Features and Benefits
·Designed for the internal wiring of appliances and electronic equipment
·PVC sheath

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Standards

RoHS

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Stock information temporarily unavailable.

P.O.A.

RS PRO Data Cable, 1 Pairs, 2 Cores, 0.35 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape Shield

P.O.A.

RS PRO Data Cable, 1 Pairs, 2 Cores, 0.35 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Pairs

1

Cross Sectional Area

0.35 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Foil-PET Tape

Sheath Colour

Grey

Outer Diameter

3.8mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Characteristic Impedance

51 Ω

Series

EcoCable mini

Core Strands

7/0.254 mm

Voltage Rating

300 V

Standards Met

Euroclass Eca

Distrelec Product Id

30391262

Country of Origin

China

Product details

Overall Screened Single Pair Cable

A single twisted pair of 7//0.25 mm tinned copper conductors with polypropylene insulation, wrapped in an aluminised tape with a tinned copper drain wire and a PVC outer sheath.

Features and Benefits
·Designed for the internal wiring of appliances and electronic equipment
·PVC sheath

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Standards

RoHS

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.