RS PRO Data Cable, 12 Cores, 0.5 mm², Screened, 20 AWG, 500m, Screened Shield

RS Stock No.: 660-0511Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

12

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Tinned Copper Braid

Sheath Colour

Black

Outer Diameter

10.5mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Fire Behaviour

Flame Retardant

Core Strands

16/0.2 mm

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Product details

RS Pro Screened Multicore Cable - Core Strands 16/0.2 mm

Brought to you by RS Pro, these screened multicore cables are a great choice for various applications. A cable which has a multicore are perfect for situations where space is limited or wires can look tangled and untidy. With the cores protected by a tinned copper braided screen and a PVC sheath, the performance of these multicore cables will continue to speak for themselves. All models are highly reliable and excellent quality.

Features and Benefits

• 16/0.2 mm core strands
• Various lengths
• Bend radius will be 8 x outer diameter
• 0.5 mm² CSA
• Black PVC sheath
• Tinned copper braid

What kind of protection do these cables have?

With wire protection a high priority, these screened cables can ensure complete confidence. Each cable is fully insulated within a black PVC sheath, fully protecting it from the elements. Within the PVC cover itself, the multicores are protected by a tinned copper braid, ensuring that any damage to the cable from everyday activities will be non existent.

Who uses multi-core cable?

Due to the efficient conducting capabilities copper presents, multicore cable has a huge variety of uses. The entertainment industry are common users of multicore cable for audio purposes. Commonly named within that application as a 'snake cable', mixers, speakers and other audio equipment can essentially have one cable linked up to the device. As opposed to having multiple wires running across the floor. Significantly reducing the possibilities of tripping hazards and other accidents.

What is multicore industrial cable?

Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy. The name is self descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS Pro PVC cables, installation is easy and efficient.

Warning

Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Stock information temporarily unavailable.

P.O.A.

RS PRO Data Cable, 12 Cores, 0.5 mm², Screened, 20 AWG, 500m, Screened Shield

P.O.A.

RS PRO Data Cable, 12 Cores, 0.5 mm², Screened, 20 AWG, 500m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

12

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Tinned Copper Braid

Sheath Colour

Black

Outer Diameter

10.5mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Fire Behaviour

Flame Retardant

Core Strands

16/0.2 mm

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Product details

RS Pro Screened Multicore Cable - Core Strands 16/0.2 mm

Brought to you by RS Pro, these screened multicore cables are a great choice for various applications. A cable which has a multicore are perfect for situations where space is limited or wires can look tangled and untidy. With the cores protected by a tinned copper braided screen and a PVC sheath, the performance of these multicore cables will continue to speak for themselves. All models are highly reliable and excellent quality.

Features and Benefits

• 16/0.2 mm core strands
• Various lengths
• Bend radius will be 8 x outer diameter
• 0.5 mm² CSA
• Black PVC sheath
• Tinned copper braid

What kind of protection do these cables have?

With wire protection a high priority, these screened cables can ensure complete confidence. Each cable is fully insulated within a black PVC sheath, fully protecting it from the elements. Within the PVC cover itself, the multicores are protected by a tinned copper braid, ensuring that any damage to the cable from everyday activities will be non existent.

Who uses multi-core cable?

Due to the efficient conducting capabilities copper presents, multicore cable has a huge variety of uses. The entertainment industry are common users of multicore cable for audio purposes. Commonly named within that application as a 'snake cable', mixers, speakers and other audio equipment can essentially have one cable linked up to the device. As opposed to having multiple wires running across the floor. Significantly reducing the possibilities of tripping hazards and other accidents.

What is multicore industrial cable?

Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy. The name is self descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS Pro PVC cables, installation is easy and efficient.

Warning

Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.