RS PRO Data Cable, 2 Cores, 0.22 mm², Unscreened, 24 AWG, 100m

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Number of Cores
2
American Wire Gauge
24 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Black
Outer Diameter
3.4mm
Outer Sheath Material
PVC
Core Strands
7/0.2 mm
Shielded/Unshielded
Unshielded
Standards Met
Defence Standard 61-12 Part 4
Fire Behaviour
Fire Resistant, Flame Retardant
Voltage Rating
440 V
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Number of Cores
2
American Wire Gauge
24 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Black
Outer Diameter
3.4mm
Outer Sheath Material
PVC
Core Strands
7/0.2 mm
Shielded/Unshielded
Unshielded
Standards Met
Defence Standard 61-12 Part 4
Fire Behaviour
Fire Resistant, Flame Retardant
Voltage Rating
440 V
Country of Origin
United Kingdom