RS PRO Data Cable, 2 Cores, 0.22 mm², Unscreened, 24 AWG, 25m, Tinned Copper Shield

RS Stock No.: 202-4857Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

25m

Shield Type

Tinned Copper

Sheath Colour

Black

Outer Diameter

3.4mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+85°C

Standards Met

Defence Standard 61-12 Part 4

Shielded/Unshielded

Unshielded

Series

7/2/2A

Core Strands

7/0.2 mm

Voltage Rating

440 V

Fire Behaviour

Fire Resistant, Flame Retardant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Data Cable, 2 Cores, 0.22 mm², Unscreened, 24 AWG, 25m, Tinned Copper Shield

P.O.A.

RS PRO Data Cable, 2 Cores, 0.22 mm², Unscreened, 24 AWG, 25m, Tinned Copper Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

25m

Shield Type

Tinned Copper

Sheath Colour

Black

Outer Diameter

3.4mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+85°C

Standards Met

Defence Standard 61-12 Part 4

Shielded/Unshielded

Unshielded

Series

7/2/2A

Core Strands

7/0.2 mm

Voltage Rating

440 V

Fire Behaviour

Fire Resistant, Flame Retardant

Country of Origin

United Kingdom