Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Data Cable, 2 Cores, 0.25 mm², Screened, 23 AWG, 100m, Screened Shield, LiYCY Cable

RS Stock No.: 136-8203Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.25 mm²

Number of Cores

2

American Wire Gauge

23 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYCY

Outer Diameter

4.1mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Voltage Rating

300 V

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Country of Origin

Turkey

Product details

RS Pro HiFLEX Shielded Control Cable

RS Pro HiFLEX shielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress.

Features and Benefits

Bare copper strand conductor
PVC core insulation
PVC outer sheath
Flame retardant

Standards

IEC 60332-1, IEC 60228, class 5

Screened Control Cables (Type LiYY)

Stock information temporarily unavailable.

P.O.A.

RS PRO Data Cable, 2 Cores, 0.25 mm², Screened, 23 AWG, 100m, Screened Shield, LiYCY Cable

P.O.A.

RS PRO Data Cable, 2 Cores, 0.25 mm², Screened, 23 AWG, 100m, Screened Shield, LiYCY Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.25 mm²

Number of Cores

2

American Wire Gauge

23 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYCY

Outer Diameter

4.1mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Voltage Rating

300 V

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Country of Origin

Turkey

Product details

RS Pro HiFLEX Shielded Control Cable

RS Pro HiFLEX shielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress.

Features and Benefits

Bare copper strand conductor
PVC core insulation
PVC outer sheath
Flame retardant

Standards

IEC 60332-1, IEC 60228, class 5

Screened Control Cables (Type LiYY)