Technical documents
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.22 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
None
CPR Certification
Fca
Sheath Colour
Grey
Cable Type
MPOS Cable
Outer Diameter
5.5mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Characteristic Impedance
77 Ω
Core Strands
7/0.2 mm
Voltage Rating
300V
Maximum Operating Temperature
+70°C
Shielded/Unshielded
Unshielded
Minimum Operating Temperature
-15°C
Standards Met
Euroclass Eca
Country of Origin
China
Product details
Overall Screened Multi-pair
Applications
· For the interconnection of computers, peripherals, data processing equipment etc.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.22 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
None
CPR Certification
Fca
Sheath Colour
Grey
Cable Type
MPOS Cable
Outer Diameter
5.5mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Characteristic Impedance
77 Ω
Core Strands
7/0.2 mm
Voltage Rating
300V
Maximum Operating Temperature
+70°C
Shielded/Unshielded
Unshielded
Minimum Operating Temperature
-15°C
Standards Met
Euroclass Eca
Country of Origin
China
Product details
Overall Screened Multi-pair
Applications
· For the interconnection of computers, peripherals, data processing equipment etc.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.