RS PRO Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 500m, Tinned Copper Shield

RS Stock No.: 812-4731Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number of Pairs

2

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Tinned Copper

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

7mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Core Strands

7/0.2 mm

Shielded/Unshielded

Shielded

Standards Met

Euroclass Eca

Country of Origin

China

Product details

Individually Screened Two Pair 24AWG

A pair of stranded, tinned copper conductors are insulated with foamed polypropylene, twisted together with a tinned copper drain wire, wrapped in aluminised tape and enclosed together with a second similar pair in grey PVC outer sheath.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 500m, Tinned Copper Shield

P.O.A.

RS PRO Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 500m, Tinned Copper Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Pairs

2

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Tinned Copper

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

7mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Core Strands

7/0.2 mm

Shielded/Unshielded

Shielded

Standards Met

Euroclass Eca

Country of Origin

China

Product details

Individually Screened Two Pair 24AWG

A pair of stranded, tinned copper conductors are insulated with foamed polypropylene, twisted together with a tinned copper drain wire, wrapped in aluminised tape and enclosed together with a second similar pair in grey PVC outer sheath.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

You may be interested in