RS PRO Data Cable, 2 Pairs, 4 Cores, 0.76 mm², Screened, 24 AWG, 100m, Aluminium Foil-PET Tape Shield

Technical documents
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.76 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium Foil-PET Tape
CPR Certification
Fca
Sheath Colour
Grey
Outer Diameter
4.2mm
Outer Sheath Material
LSZH
Cable Shape
Multicore
Core Strands
7/0.254 mm
Standards Met
Euroclass Eca
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.76 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium Foil-PET Tape
CPR Certification
Fca
Sheath Colour
Grey
Outer Diameter
4.2mm
Outer Sheath Material
LSZH
Cable Shape
Multicore
Core Strands
7/0.254 mm
Standards Met
Euroclass Eca
Country of Origin
China