RS PRO Data Cable, 3 Cores, 0.5 mm², Unscreened, 20 AWG, 100m

RS Stock No.: 201-2211Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

5.8mm

Core Strands

16/0.2 mm

Shielded/Unshielded

Unshielded

Standards Met

Defence Standard 61-12 Part 5

Voltage Rating

440 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO Data Cable, 3 Cores, 0.5 mm², Unscreened, 20 AWG, 100m

P.O.A.

Each (ex VAT)

RS PRO Data Cable, 3 Cores, 0.5 mm², Unscreened, 20 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

5.8mm

Core Strands

16/0.2 mm

Shielded/Unshielded

Unshielded

Standards Met

Defence Standard 61-12 Part 5

Voltage Rating

440 V

Country of Origin

United Kingdom