Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Data Cable, 6 Cores, 0.5 mm², Unscreened, 20 AWG, 25m

RS Stock No.: 201-2215Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

6

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

7.4mm

Outer Sheath Material

PVC

Voltage Rating

440 V

Standards Met

Defence Standard 61-12 Part 5

Core Strands

16/0.2 mm

Shielded/Unshielded

Unshielded

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO Data Cable, 6 Cores, 0.5 mm², Unscreened, 20 AWG, 25m

P.O.A.

Each (ex VAT)

RS PRO Data Cable, 6 Cores, 0.5 mm², Unscreened, 20 AWG, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

6

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

7.4mm

Outer Sheath Material

PVC

Voltage Rating

440 V

Standards Met

Defence Standard 61-12 Part 5

Core Strands

16/0.2 mm

Shielded/Unshielded

Unshielded

Country of Origin

United Kingdom