RS PRO DC AC Inverter, 48V dc Input, 230V ac Output, Railway Approved

RS Stock No.: 144-7707Brand: RS PRO
brand-logo
View all in Power Inverters

Technical documents

Specifications

Brand

RS Pro

Input Voltage

48V dc

Output Voltage

230V ac

Railway Approved

Yes

Efficiency

0.88

MTBF

160000h

Output Current

3.26A

Length

270.5mm

Width

52.5mm

Depth

160mm

Weight

2kg

Minimum Temperature

-25°C

Protection Features

Current Protection, Overload Protection, Polarity Protection, Power Protection

Mounting Type

Chassis Mount

Maximum Input Current

270mA

Maximum Temperature

+55°C

Standards Met

2014/30/EU, 2014/35/EU, EN 45545-2, EN 50121-3-2, EN 50121-4, EN 50155, EN 62368-1

Special Features

High Input-Output Isolation 3000 Vrms, Input & Output Alarm, Remote Inhibit, Selectable Output Frequency 50/60 Hz, Sine Wave Output Voltage, Three-Phase Synchronisation

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

RS PRO DC AC Inverter, 48V dc Input, 230V ac Output, Railway Approved

P.O.A.

RS PRO DC AC Inverter, 48V dc Input, 230V ac Output, Railway Approved
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Input Voltage

48V dc

Output Voltage

230V ac

Railway Approved

Yes

Efficiency

0.88

MTBF

160000h

Output Current

3.26A

Length

270.5mm

Width

52.5mm

Depth

160mm

Weight

2kg

Minimum Temperature

-25°C

Protection Features

Current Protection, Overload Protection, Polarity Protection, Power Protection

Mounting Type

Chassis Mount

Maximum Input Current

270mA

Maximum Temperature

+55°C

Standards Met

2014/30/EU, 2014/35/EU, EN 45545-2, EN 50121-3-2, EN 50121-4, EN 50155, EN 62368-1

Special Features

High Input-Output Isolation 3000 Vrms, Input & Output Alarm, Remote Inhibit, Selectable Output Frequency 50/60 Hz, Sine Wave Output Voltage, Three-Phase Synchronisation

Country of Origin

Spain