Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 40.4mm, Nickel

RS Stock No.: 487-810Brand: RS PRODistrelec Article No.: 30395187
brand-logo
View all in DC Power Connectors

Technical documents

Specifications

Brand

RS Pro

DC Power Connector Type

DC Plug

Inner Diameter

2.5mm

Current Rating

5.0A

Outer Diameter

5.5mm

Body Orientation

Straight

Voltage Rating

12.0 V

Length

40.4mm

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Brass

Distrelec Product Id

30395187

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 40.4mm, Nickel

P.O.A.

RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 40.4mm, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

DC Power Connector Type

DC Plug

Inner Diameter

2.5mm

Current Rating

5.0A

Outer Diameter

5.5mm

Body Orientation

Straight

Voltage Rating

12.0 V

Length

40.4mm

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Brass

Distrelec Product Id

30395187

Country of Origin

Taiwan, Province Of China