RS PRO DC Socket Rated At 1.0A, 12.0 V, PCB Mount, length 8.0mm, Nickel

RS Stock No.: 448-386Brand: RS PRO
brand-logo
View all in DC Power Connectors

Technical documents

Specifications

Brand

RS Pro

DC Power Connector Type

DC Socket

Current Rating

1.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Length

8.0mm

Width

9.0mm

Mounting Type

PCB Mount

Pin Diameter

1.3mm

Contact Plating

Nickel

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

PCB Mount DC Power Sockets

This range of PCB-mounted sockets is brought to you under the trusted RS Brand. The mounted power sockets are fitted with a nickel plated N/C contact and are compatible with a 2.1mm dc plug. With sturdy tabs, this versatile range of sockets ensures a reliable and secure connection to printed circuit boards.

The RS Pro range of PCB Mount DC Power Sockets includes the following products:

• Stock No. 487-832 features a screw-lock capability and matches perfectly to stock number 487-820 cable-mounted plug
• Stock No. 448-382 is a right angled PCB mount dc power socket
• Stock No. 448-376 is a straight PCB mount dc power socket

Warning

Not to be used as mains connectors

You may be interested in
PCB mount DC power socket,1.3mm 1A 12V
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO DC Socket Rated At 1.0A, 12.0 V, PCB Mount, length 8.0mm, Nickel

P.O.A.

RS PRO DC Socket Rated At 1.0A, 12.0 V, PCB Mount, length 8.0mm, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
PCB mount DC power socket,1.3mm 1A 12V
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

DC Power Connector Type

DC Socket

Current Rating

1.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Length

8.0mm

Width

9.0mm

Mounting Type

PCB Mount

Pin Diameter

1.3mm

Contact Plating

Nickel

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

PCB Mount DC Power Sockets

This range of PCB-mounted sockets is brought to you under the trusted RS Brand. The mounted power sockets are fitted with a nickel plated N/C contact and are compatible with a 2.1mm dc plug. With sturdy tabs, this versatile range of sockets ensures a reliable and secure connection to printed circuit boards.

The RS Pro range of PCB Mount DC Power Sockets includes the following products:

• Stock No. 487-832 features a screw-lock capability and matches perfectly to stock number 487-820 cable-mounted plug
• Stock No. 448-382 is a right angled PCB mount dc power socket
• Stock No. 448-376 is a straight PCB mount dc power socket

Warning

Not to be used as mains connectors

You may be interested in
PCB mount DC power socket,1.3mm 1A 12V
P.O.A.Each (In a Pack of 10) (ex VAT)