RS PRO Desk Fan 100mm blade diameter 1 speed 5 V dc with plug: USB

RS Stock No.: 135-8869Brand: RS PRODistrelec Article No.: 30418006
brand-logo
View all in Portable Fans

Technical documents

Specifications

Brand

RS Pro

Blade Span

100mm

Fan Type

Desk

Number Of Speeds

1

Plug Type

USB

Supply Voltage

5 V dc

Width

135mm

Series

RS Pro

Country of Origin

China

P.O.A.

RS PRO Desk Fan 100mm blade diameter 1 speed 5 V dc with plug: USB

P.O.A.

RS PRO Desk Fan 100mm blade diameter 1 speed 5 V dc with plug: USB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Blade Span

100mm

Fan Type

Desk

Number Of Speeds

1

Plug Type

USB

Supply Voltage

5 V dc

Width

135mm

Series

RS Pro

Country of Origin

China