RS PRO Desk Fan 300mm blade diameter 3 speed 230 V with plug: Type G - British 3-pin

Technical documents
Specifications
Brand
RS ProBlade Span
300mm
Fan Type
Desk
Number Of Speeds
3
Plug Type
Type G - British 3-pin
Supply Voltage
230 V
Country of Origin
China
Product details
RS PRO Desk Fans
Beat the heat in style with RS PRO's 18" High Velocity Desk Fan! This fan has all the features you need to stay cool, including a speed rotary control knob & white wire mesh guard for extra safety. With both oscillating & fixed head operation, this fan is great for hot & stuffy environments, replacing the hot air with cooler air to keep you feeling cool & refreshed. Place it on any work surface or desk and enjoy a breeze of fresh air - without breaking the bank.
Features and Benefits
- Popular and cost-effective desk fans
- Oscillating or fixed head operation
- Cooling and keep the air flowing
- Fan for desks or worktops
- Portable – lightweight and easy to move
RS PRO Desk Fan Variants – Available Separately
Applications
Cooling fans can be used in a wide variety of applications which can include:
- Commercial
- Industrial
- Retail
- Leisure
- Home
Safety Guidelines
Never insert fingers, pencils or any other object through the grille when the fan is running.
Do not use of place fan in wet areas such as bathrooms and shower rooms etc. – could cause an electric shock hazard if any liquid enters the fan.
FAQs
Can this fan be dismantled?
Yes, this fan can be dismantled for cleaning or long-term storage.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBlade Span
300mm
Fan Type
Desk
Number Of Speeds
3
Plug Type
Type G - British 3-pin
Supply Voltage
230 V
Country of Origin
China
Product details
RS PRO Desk Fans
Beat the heat in style with RS PRO's 18" High Velocity Desk Fan! This fan has all the features you need to stay cool, including a speed rotary control knob & white wire mesh guard for extra safety. With both oscillating & fixed head operation, this fan is great for hot & stuffy environments, replacing the hot air with cooler air to keep you feeling cool & refreshed. Place it on any work surface or desk and enjoy a breeze of fresh air - without breaking the bank.
Features and Benefits
- Popular and cost-effective desk fans
- Oscillating or fixed head operation
- Cooling and keep the air flowing
- Fan for desks or worktops
- Portable – lightweight and easy to move
RS PRO Desk Fan Variants – Available Separately
Applications
Cooling fans can be used in a wide variety of applications which can include:
- Commercial
- Industrial
- Retail
- Leisure
- Home
Safety Guidelines
Never insert fingers, pencils or any other object through the grille when the fan is running.
Do not use of place fan in wet areas such as bathrooms and shower rooms etc. – could cause an electric shock hazard if any liquid enters the fan.
FAQs
Can this fan be dismantled?
Yes, this fan can be dismantled for cleaning or long-term storage.