RS PRO Desk & Grommet Clamp Mounting Monitor Arm for 1 x Screen, 30in Screen Size
RS Stock No.: 325-323Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMounting Surface
Desk & Grommet Clamp
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
30in
VESA Configurations
75 x 75mm, 100 x 100mm
Maximum Load
9kg
Screen Rotation
Yes
Colour
Black
Country of Origin
China
P.O.A.
RS PRO Desk & Grommet Clamp Mounting Monitor Arm for 1 x Screen, 30in Screen Size
1
P.O.A.
RS PRO Desk & Grommet Clamp Mounting Monitor Arm for 1 x Screen, 30in Screen Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMounting Surface
Desk & Grommet Clamp
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
30in
VESA Configurations
75 x 75mm, 100 x 100mm
Maximum Load
9kg
Screen Rotation
Yes
Colour
Black
Country of Origin
China