Technical documents
Specifications
Brand
RS ProTasks Supported
Desoldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Wattage
140W
Input Voltage
220 → 240V
Soldering Tip Temperature
480°C
Output Power
140W
Maximum Operating Temperature
480°C
Number of Outputs
1
Display Type
LCD
ESD Safe
No
Country of Origin
China
Product details
RS PRO Desoldering Station with Vacuum
From RS PRO, this desoldering station is ideal for desoldering all kinds of components, and includes a vacuum for the easy removal of residual solder. The unit features a microprocessor which provides accurate temperature control, allowing for constant and consistent heat. It also features a ceramic element that provides high performance and fast heating.
The power unit has an LCD screen which offers clear visibility of your temperature settings. The digital menu is easily navigated with three functional buttons, giving you the control you need to work effectively and efficiently.
For removing damaged or incorrect components from the circuit board, while minimizing the risk of damage to other parts of the circuit board, this desoldering station is essential.
Features and Benefits
Desoldering gun features a built-in vacuum
Adjustable temperature range displaying in both Celcius (ºC) and Fahrenheit (ºF)
Integrated high-power air pump
Whats included?
1 x power unit
1 x de-soldering gun
1 x stand
3 x conical nozzles (1.2/1/1.5 mm diameter)
3 x cleaning tools
4 x filter sponges
Applications
This RS PRO desoldering station is ideal for repair, prototyping and production, and any application where a circuit board component might have to be removed or adjusted. The de-soldering gun features a built-in vacuum which makes it perfect for use with through-hole components, while the high power air pump is suitable for de-soldering multilayer boards.
The station is ideal for most desolder applications.
What plug does it have?
The station power unit comes with both a UK and EURO plug.
What is the temperature range?
The station is capable of operating between 160°C to 480°C
Is it Fahrenheit or Celsius?
The desoldering station enables you to choose to work in either Fahrenheit or Celsius
Standards
Complies with CE standard
Conforms to RoHS
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProTasks Supported
Desoldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Wattage
140W
Input Voltage
220 → 240V
Soldering Tip Temperature
480°C
Output Power
140W
Maximum Operating Temperature
480°C
Number of Outputs
1
Display Type
LCD
ESD Safe
No
Country of Origin
China
Product details
RS PRO Desoldering Station with Vacuum
From RS PRO, this desoldering station is ideal for desoldering all kinds of components, and includes a vacuum for the easy removal of residual solder. The unit features a microprocessor which provides accurate temperature control, allowing for constant and consistent heat. It also features a ceramic element that provides high performance and fast heating.
The power unit has an LCD screen which offers clear visibility of your temperature settings. The digital menu is easily navigated with three functional buttons, giving you the control you need to work effectively and efficiently.
For removing damaged or incorrect components from the circuit board, while minimizing the risk of damage to other parts of the circuit board, this desoldering station is essential.
Features and Benefits
Desoldering gun features a built-in vacuum
Adjustable temperature range displaying in both Celcius (ºC) and Fahrenheit (ºF)
Integrated high-power air pump
Whats included?
1 x power unit
1 x de-soldering gun
1 x stand
3 x conical nozzles (1.2/1/1.5 mm diameter)
3 x cleaning tools
4 x filter sponges
Applications
This RS PRO desoldering station is ideal for repair, prototyping and production, and any application where a circuit board component might have to be removed or adjusted. The de-soldering gun features a built-in vacuum which makes it perfect for use with through-hole components, while the high power air pump is suitable for de-soldering multilayer boards.
The station is ideal for most desolder applications.
What plug does it have?
The station power unit comes with both a UK and EURO plug.
What is the temperature range?
The station is capable of operating between 160°C to 480°C
Is it Fahrenheit or Celsius?
The desoldering station enables you to choose to work in either Fahrenheit or Celsius
Standards
Complies with CE standard
Conforms to RoHS
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.