Technical documents
Specifications
Brand
RS ProMaximum Temperature Measurement
+120 °C
Dial Diameter
66mm
Temperature Scale
Centigrade, Fahrenheit
Thermometer Type
Dial
Application
Electrical, HVAC, Industrial, Residential
Case Material
Steel
Case Diameter
63mm
Maximum Temperature Sensed
+120°C
Minimum Temperature Sensed
0°C
Temperature Sensitive Range
0 → +120°C
Country of Origin
China
Product details
Thermometers - Surface Contact Type
66mm diameter thermometers with Bi-metal movement.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Temperature Measurement
+120 °C
Dial Diameter
66mm
Temperature Scale
Centigrade, Fahrenheit
Thermometer Type
Dial
Application
Electrical, HVAC, Industrial, Residential
Case Material
Steel
Case Diameter
63mm
Maximum Temperature Sensed
+120°C
Minimum Temperature Sensed
0°C
Temperature Sensitive Range
0 → +120°C
Country of Origin
China
Product details
Thermometers - Surface Contact Type
66mm diameter thermometers with Bi-metal movement.