RS PRO Dial Thermometer

Technical documents
Specifications
Brand
RS ProTemperature Scale
Centigrade, Fahrenheit
Temperature Scale
Both
Thermometer Type
Dial
Filling Type
Dry
Case Material
Steel
Case Diameter
100mm
Maximum Temperature Sensed
+60°C
Minimum Temperature Sensed
-20°C
Temperature Sensitive Range
-20 → +60°C
Country of Origin
China
Product details
Centre Back and Vertical 100mm Diameter Immersion Thermometers
Bi-metal element thermometers with applications in the heating and ventilation process, and refrigeration industries
Dual scale
Acrylic Window
Temperature range covers both hot & chilled water applications
Manufactured to DIN 16203
1/2 in. BSP Brass Male Thread
Vertical entry types: 324-8384, 324-8413, 324-8407, 324-8429
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTemperature Scale
Centigrade, Fahrenheit
Temperature Scale
Both
Thermometer Type
Dial
Filling Type
Dry
Case Material
Steel
Case Diameter
100mm
Maximum Temperature Sensed
+60°C
Minimum Temperature Sensed
-20°C
Temperature Sensitive Range
-20 → +60°C
Country of Origin
China
Product details
Centre Back and Vertical 100mm Diameter Immersion Thermometers
Bi-metal element thermometers with applications in the heating and ventilation process, and refrigeration industries
Dual scale
Acrylic Window
Temperature range covers both hot & chilled water applications
Manufactured to DIN 16203
1/2 in. BSP Brass Male Thread
Vertical entry types: 324-8384, 324-8413, 324-8407, 324-8429