RS PRO Dial Thermometer

Technical documents
Specifications
Brand
RS ProMaximum Temperature Measurement
160°C
Best Accuracy
Class 2
Dial Diameter
100mm
Temperature Scale
Centigrade, Fahrenheit
Country of Origin
China
Product details
Centre Back and Vertical 100mm Diameter Immersion Thermometers
Bi-metal element thermometers with applications in the heating and ventilation process, and refrigeration industries
Dual scale
Acrylic Window
Temperature range covers both hot & chilled water applications
Manufactured to DIN 16203
1/2 in. BSP Brass Male Thread
Vertical entry types: 324-8384, 324-8413, 324-8407, 324-8429
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaximum Temperature Measurement
160°C
Best Accuracy
Class 2
Dial Diameter
100mm
Temperature Scale
Centigrade, Fahrenheit
Country of Origin
China
Product details
Centre Back and Vertical 100mm Diameter Immersion Thermometers
Bi-metal element thermometers with applications in the heating and ventilation process, and refrigeration industries
Dual scale
Acrylic Window
Temperature range covers both hot & chilled water applications
Manufactured to DIN 16203
1/2 in. BSP Brass Male Thread
Vertical entry types: 324-8384, 324-8413, 324-8407, 324-8429