Technical documents
Specifications
Brand
RS ProSuitable Applications
Boiler Pipe Work, Process Pipeline, Radiator
Temperature Scale
Centigrade, Fahrenheit
Temperature Scale
Both
Thermometer Type
Dial
Filling Type
Dry
Case Material
Steel
Case Diameter
63mm
Maximum Temperature Sensed
+120°C
Minimum Temperature Sensed
0°C
Temperature Sensitive Range
0 → +120°C
Product details
Thermometers - Surface Contact Type
66mm diameter thermometers with Bi-metal movement.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSuitable Applications
Boiler Pipe Work, Process Pipeline, Radiator
Temperature Scale
Centigrade, Fahrenheit
Temperature Scale
Both
Thermometer Type
Dial
Filling Type
Dry
Case Material
Steel
Case Diameter
63mm
Maximum Temperature Sensed
+120°C
Minimum Temperature Sensed
0°C
Temperature Sensitive Range
0 → +120°C
Product details
Thermometers - Surface Contact Type
66mm diameter thermometers with Bi-metal movement.