RS PRO Dial Thermometer
RS Stock No.: 431-5671Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaximum Temperature Measurement
120°C
Best Accuracy
Class 2
Dial Diameter
100mm
Temperature Scale
Centigrade, Fahrenheit
Thermometer Type
Dial
Country of Origin
United Kingdom
P.O.A.
RS PRO Dial Thermometer
1
P.O.A.
RS PRO Dial Thermometer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaximum Temperature Measurement
120°C
Best Accuracy
Class 2
Dial Diameter
100mm
Temperature Scale
Centigrade, Fahrenheit
Thermometer Type
Dial
Country of Origin
United Kingdom