Technical documents
Specifications
Brand
RS ProMaximum Number of Doors
1
Number of Codes Stored
20
Status Indicator
Audible Tone, LED
Keypad Material
Die Cast Aluminium
Keytop Material
Die Cast Aluminium
AC or DC Operation
DC
Supply Voltage
12V dc
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Access Keypad
About me
• Die-cast Aluminium
• Dimensions: 123(H)x77(W)x64(D)mm
• Surface mount
• Backlight keypad
• Operating voltage: 12V dc
• 4 or 5 digit programmable codes
• Allows up to 20+1 PIN codes
• Dual relays output for multi-control
• Door reed switch input for Anti-Tailgating
• Fully programmable via keypad and master code
• 3 LED displays with audible indication - Green, Red,Yellow
Indicator signal chart
• Green LED – Power on, Stand-by, 1 Beep (Effective PIN codes, Any key pressed)
• Red LED – Relay 1 activated, 2 Beeps (Entering/Exiting from the Program ode)
• Yellow LED – Relay 2 activated, 3 Beeps (Data computing error), 5 Beeps (Master Code reset Factory – 12345)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Number of Doors
1
Number of Codes Stored
20
Status Indicator
Audible Tone, LED
Keypad Material
Die Cast Aluminium
Keytop Material
Die Cast Aluminium
AC or DC Operation
DC
Supply Voltage
12V dc
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Access Keypad
About me
• Die-cast Aluminium
• Dimensions: 123(H)x77(W)x64(D)mm
• Surface mount
• Backlight keypad
• Operating voltage: 12V dc
• 4 or 5 digit programmable codes
• Allows up to 20+1 PIN codes
• Dual relays output for multi-control
• Door reed switch input for Anti-Tailgating
• Fully programmable via keypad and master code
• 3 LED displays with audible indication - Green, Red,Yellow
Indicator signal chart
• Green LED – Power on, Stand-by, 1 Beep (Effective PIN codes, Any key pressed)
• Red LED – Relay 1 activated, 2 Beeps (Entering/Exiting from the Program ode)
• Yellow LED – Relay 2 activated, 3 Beeps (Data computing error), 5 Beeps (Master Code reset Factory – 12345)