RS PRO Die Cast Zinc Barrel Hinge with a Lift-off Pin, Screw Fixing, 63mm x 15mm x 17.5mm

RS Stock No.: 110-4576Brand: RS PRO
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

RS Pro

Material

Die Cast Zinc

Hinge Type

Barrel Hinge

Length

63mm

Closing Type

Free Swinging

Width

15mm

Thickness

17.5mm

Fixing Method

Screw

Pin Style

Lift-off

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Die Cast Zinc Barrel Hinge with a Lift-off Pin, Screw Fixing, 63mm x 15mm x 17.5mm

P.O.A.

RS PRO Die Cast Zinc Barrel Hinge with a Lift-off Pin, Screw Fixing, 63mm x 15mm x 17.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Die Cast Zinc

Hinge Type

Barrel Hinge

Length

63mm

Closing Type

Free Swinging

Width

15mm

Thickness

17.5mm

Fixing Method

Screw

Pin Style

Lift-off

Country of Origin

China