RS PRO Diecast Zinc 5-way Control Cabinet Key

RS Stock No.: 439-3019Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number of Key Profiles

5

Key Type

Control Cabinet Key

Body Material

Diecast Zinc

Finish

Chrome

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Diecast Zinc 5-way Control Cabinet Key

P.O.A.

RS PRO Diecast Zinc 5-way Control Cabinet Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Key Profiles

5

Key Type

Control Cabinet Key

Body Material

Diecast Zinc

Finish

Chrome

Country of Origin

China

You may be interested in