Technical documents
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Diffuse
Detection Range
40 mm → 1 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=2.5 ms
Mounting Type
Flange Mount
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-30°C
Housing Material
ABS, PMMA
Standards Met
CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Distrelec Product Id
30425812
Country of Origin
Germany
Product details
Block Style (49x42mm) Photoelectric Sensors
A robust and economic range of block style sensors with a choice of diffuse (direct detect), retro-reflective or thru-beam detection methods.,Housed in a sturdy IP67 protected body, with CE & UL certification these compact sensors are suitable for a variety of industrial product detection and general sensing tasks.
Cost effective alternative to leading brand block style sensors
Diffuse sensing versions offer single button teach-in setup
Dual LED status indication
M12 connector is rotatable to aid installation
Retro-reflective sensors are supplied complete with reflector
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Diffuse
Detection Range
40 mm → 1 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=2.5 ms
Mounting Type
Flange Mount
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-30°C
Housing Material
ABS, PMMA
Standards Met
CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Distrelec Product Id
30425812
Country of Origin
Germany
Product details
Block Style (49x42mm) Photoelectric Sensors
A robust and economic range of block style sensors with a choice of diffuse (direct detect), retro-reflective or thru-beam detection methods.,Housed in a sturdy IP67 protected body, with CE & UL certification these compact sensors are suitable for a variety of industrial product detection and general sensing tasks.
Cost effective alternative to leading brand block style sensors
Diffuse sensing versions offer single button teach-in setup
Dual LED status indication
M12 connector is rotatable to aid installation
Retro-reflective sensors are supplied complete with reflector