RS PRO Diffuse Photoelectric Sensor, Cylindrical Sensor, 40 cm Detection Range

RS Stock No.: 254-3673Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Cylindrical

Detection Type

Diffuse

Detection Range

40 cm

Output Type

NPN NO/NC

Switching Mode

Light / Dark switching

Electrical Connection

2m PVC cable

Maximum dc Voltage

30V dc

Light Source

Infrared

IP Rating

IP67

Response Time

0.5ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Diffuse Photoelectric Sensor, Cylindrical Sensor, 40 cm Detection Range

P.O.A.

RS PRO Diffuse Photoelectric Sensor, Cylindrical Sensor, 40 cm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Cylindrical

Detection Type

Diffuse

Detection Range

40 cm

Output Type

NPN NO/NC

Switching Mode

Light / Dark switching

Electrical Connection

2m PVC cable

Maximum dc Voltage

30V dc

Light Source

Infrared

IP Rating

IP67

Response Time

0.5ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards Met

CE

Country of Origin

China