RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 202-4427Brand: RS PRODistrelec Article No.: 30406925
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

1 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Series

PSE

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range

P.O.A.

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

1 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Series

PSE

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

China