RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 1 m Detection Range

Technical documents
Specifications
Brand
RS ProSensor Style
Barrel
Detection Type
Diffuse Reflection
Detection Range
1 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
2M Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
200mA
Response Time
≤0.5ms
Housing Material
PC, ABS
Minimum Operating Temperature
-25°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PSS
Thread Size
M18
Standards Met
CE
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Style
Barrel
Detection Type
Diffuse Reflection
Detection Range
1 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
2M Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
200mA
Response Time
≤0.5ms
Housing Material
PC, ABS
Minimum Operating Temperature
-25°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PSS
Thread Size
M18
Standards Met
CE
Country of Origin
China