RS PRO Digital Bench Power Supply, 0 → 30V, 0 → 5A, 1-Output, 150W - RS Calibrated

Technical documents
Specifications
Brand
RS ProNumber of Outputs
1
Calibrated
RSCAL
Output Voltage
0 → 30V
Supply Voltage
230V ac
Output Current
0 → 5A
Power Rating
150W
Number of Displays
4
Type
Digital
Bench Power Supply Type
Compact DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320-C14
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Outputs
1
Calibrated
RSCAL
Output Voltage
0 → 30V
Supply Voltage
230V ac
Output Current
0 → 5A
Power Rating
150W
Number of Displays
4
Type
Digital
Bench Power Supply Type
Compact DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320-C14
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China