RS PRO Digital Bench Power Supply, 0 → 30V, 3A, 2-Output, 180W

RS Stock No.: 123-3565Brand: RS PRODistrelec Article No.: 30390763
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Brand

RS Pro

Number of Outputs

2

Output Voltage

0 → 30V

Supply Voltage

100 → 230V ac

Output Current

3A

Power Rating

180W

Number of Displays

4

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Plug-In Terminal Block

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 30V, 3A, 2-Output, 180W

Calibration type

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 30V, 3A, 2-Output, 180W

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number of Outputs

2

Output Voltage

0 → 30V

Supply Voltage

100 → 230V ac

Output Current

3A

Power Rating

180W

Number of Displays

4

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Plug-In Terminal Block

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China