RS PRO Digital Bench Power Supply, 0 → 350 Vrms, 0 → 500 Vdc, 2.5 A, 5 A, 1-Output, 500VA
RS Stock No.: 288-9850Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Outputs
1
Rack Units
3 U
Supply Voltage
100 → 240V ac
Output Voltage
0 → 350 Vrms, 0 → 500 Vdc
Output Current
2.5 A, 5 A
Power Rating
500VA
Bench Power Supply Type
AC/DC Power Source
Digital/Analogue
Digital
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Digital Bench Power Supply, 0 → 350 Vrms, 0 → 500 Vdc, 2.5 A, 5 A, 1-Output, 500VA
1
P.O.A.
RS PRO Digital Bench Power Supply, 0 → 350 Vrms, 0 → 500 Vdc, 2.5 A, 5 A, 1-Output, 500VA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Outputs
1
Rack Units
3 U
Supply Voltage
100 → 240V ac
Output Voltage
0 → 350 Vrms, 0 → 500 Vdc
Output Current
2.5 A, 5 A
Power Rating
500VA
Bench Power Supply Type
AC/DC Power Source
Digital/Analogue
Digital
Country of Origin
Taiwan, Province Of China