RS PRO Digital Bench Power Supply, 0 → 36V, 1A, 1-Output, 150VA

RS Stock No.: 288-9866Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Brand

RS Pro

Number of Outputs

1

Rack Units

3 U

Supply Voltage

100 V ac, 120 V ac, 220 V ac, 240 V ac

Output Voltage

0 → 36V

Output Current

1A

Power Rating

150VA

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 36V, 1A, 1-Output, 150VA

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 36V, 1A, 1-Output, 150VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Outputs

1

Rack Units

3 U

Supply Voltage

100 V ac, 120 V ac, 220 V ac, 240 V ac

Output Voltage

0 → 36V

Output Current

1A

Power Rating

150VA

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China