Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Digital Bench Power Supply, 0 → 36V, 3A, 1-Output, 300VA

RS Stock No.: 288-9867Brand: RS PRODistrelec Article No.: 30220370
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Brand

RS Pro

Number of Outputs

1

Rack Units

3 U

Supply Voltage

100 V ac, 120 V ac, 220 V ac, 240 V ac

Output Voltage

0 → 36V

Output Current

3A

Power Rating

300VA

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 36V, 3A, 1-Output, 300VA

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 36V, 3A, 1-Output, 300VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Outputs

1

Rack Units

3 U

Supply Voltage

100 V ac, 120 V ac, 220 V ac, 240 V ac

Output Voltage

0 → 36V

Output Current

3A

Power Rating

300VA

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China