RS PRO Digital DIN Rail Time Switch 12 V dc, 1-Channel

RS Stock No.: 896-6891Brand: RS PRODistrelec Article No.: 30405961
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Type

Digital

Number of Channels

1

Units Measured

Hours

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

65mm

Battery Life

6yr

Country of Origin

India

Product details

RS Pro Digital Time Switch

RS Pro Digital time switches are available as daily/weekly/pulse switching for precise timing. The switches have a digital LCD display for easy reading of the time and are suitable for DIN Rail mounting.

• Daily/weekly/pulse switching (depending on model)
• SPCO contacts rated 240Vac/24Vdc, 16A (NO) 5A (N/C)
• 3 lines text LCD display
• DIN Rail mounting
• 25 On/Off programs
• LED indication of relay status
• 12/24 h display formats
• 6 years battery reserve
• Simple reset and manual override
• Settable DST & keypad lock feature
• IP20 (terminals), IP40 (enclosure) protection

Switching options:

896-6876 · Latched output
896-6885 · 1-59s Pulse output
896-6891 · Latched output

P.O.A.

RS PRO Digital DIN Rail Time Switch 12 V dc, 1-Channel

P.O.A.

RS PRO Digital DIN Rail Time Switch 12 V dc, 1-Channel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Type

Digital

Number of Channels

1

Units Measured

Hours

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

65mm

Battery Life

6yr

Country of Origin

India

Product details

RS Pro Digital Time Switch

RS Pro Digital time switches are available as daily/weekly/pulse switching for precise timing. The switches have a digital LCD display for easy reading of the time and are suitable for DIN Rail mounting.

• Daily/weekly/pulse switching (depending on model)
• SPCO contacts rated 240Vac/24Vdc, 16A (NO) 5A (N/C)
• 3 lines text LCD display
• DIN Rail mounting
• 25 On/Off programs
• LED indication of relay status
• 12/24 h display formats
• 6 years battery reserve
• Simple reset and manual override
• Settable DST & keypad lock feature
• IP20 (terminals), IP40 (enclosure) protection

Switching options:

896-6876 · Latched output
896-6885 · 1-59s Pulse output
896-6891 · Latched output