RS PRO Digital, LCD Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max - UKAS Calibrated

RS Stock No.: 296-593Brand: RS PRO
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

RS Pro

Multimeter Type

Digital

Display Type

Digital, LCD

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Temperature Measurement

1200°C

Absolute Maximum Capacitance Measurement

4mF

True RMS

No

Safety Category Level

CAT III

Application

Domestic, Industrial

Best DC Current Accuracy

±1%

Weight

138g

Height

28mm

Maximum Operating Temperature

40°C

Battery Type

AAA

Safety Category Voltage

600V

Width

63mm

Best AC Current Accuracy

±1.0%

Length

130mm

Dimensions

130 x 63 x 28mm

Best DC Voltage Accuracy

±0.5%

Country of Origin

China

P.O.A.

RS PRO Digital, LCD Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max - UKAS Calibrated

P.O.A.

RS PRO Digital, LCD Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max - UKAS Calibrated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Multimeter Type

Digital

Display Type

Digital, LCD

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Temperature Measurement

1200°C

Absolute Maximum Capacitance Measurement

4mF

True RMS

No

Safety Category Level

CAT III

Application

Domestic, Industrial

Best DC Current Accuracy

±1%

Weight

138g

Height

28mm

Maximum Operating Temperature

40°C

Battery Type

AAA

Safety Category Voltage

600V

Width

63mm

Best AC Current Accuracy

±1.0%

Length

130mm

Dimensions

130 x 63 x 28mm

Best DC Voltage Accuracy

±0.5%

Country of Origin

China