RS PRO Digital, LCD Digital Multimeter, 10A dc Max, 600V ac Max - UKAS Calibrated

Technical documents
Specifications
Brand
RS ProMultimeter Type
Digital
Display Type
Digital, LCD
Calibrated
UKAS
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Capacitance Measurement
4mF
True RMS
No
Absolute Maximum Temperature Measurement
1200°C
Safety Category Level
CAT III
Application
Domestic, Industrial
Best DC Current Accuracy
±1%
Weight
138g
Height
28mm
Width
63mm
Best AC Current Accuracy
±1.0%
Length
130mm
Battery Type
AAA
Dimensions
130 x 63 x 28mm
Safety Category Voltage
600V
Best DC Voltage Accuracy
±0.5%
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMultimeter Type
Digital
Display Type
Digital, LCD
Calibrated
UKAS
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Capacitance Measurement
4mF
True RMS
No
Absolute Maximum Temperature Measurement
1200°C
Safety Category Level
CAT III
Application
Domestic, Industrial
Best DC Current Accuracy
±1%
Weight
138g
Height
28mm
Width
63mm
Best AC Current Accuracy
±1.0%
Length
130mm
Battery Type
AAA
Dimensions
130 x 63 x 28mm
Safety Category Voltage
600V
Best DC Voltage Accuracy
±0.5%
Country of Origin
China