RS PRO Digital Voltmeter, LCD, LED Display ±0.5 %

RS Stock No.: 180-9264Brand: RS PRODistrelec Article No.: 30404102
brand-logo
View all in Voltmeters

Technical documents

Specifications

Brand

RS Pro

Display Type

LCD, LED

Cutout Width

53mm

Depth

65mm

Meter Accuracy

±0.5 %

Meter Type

Battery Meter

Country of Origin

China

P.O.A.

RS PRO Digital Voltmeter, LCD, LED Display ±0.5 %

P.O.A.

RS PRO Digital Voltmeter, LCD, LED Display ±0.5 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Display Type

LCD, LED

Cutout Width

53mm

Depth

65mm

Meter Accuracy

±0.5 %

Meter Type

Battery Meter

Country of Origin

China