RS PRO Digital Voltmeter, LED Display

RS Stock No.: 180-9260Brand: RS PRODistrelec Article No.: 30402783
brand-logo
View all in Voltmeters

Technical documents

Specifications

Brand

RS Pro

Display Type

LED

Cutout Height

25mm

Cutout Width

37mm

Depth

32mm

Minimum Temperature

-20°C

Meter Type

Battery Meter

Maximum Temperature

+85°C

Approvals

CE Certified

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Voltmeter, LED Display

P.O.A.

RS PRO Digital Voltmeter, LED Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Display Type

LED

Cutout Height

25mm

Cutout Width

37mm

Depth

32mm

Minimum Temperature

-20°C

Meter Type

Battery Meter

Maximum Temperature

+85°C

Approvals

CE Certified

Country of Origin

China

You may be interested in